Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm

Subtotal (1 unit)*

€559.99

(exc. VAT)

€688.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€559.99

*price indicative

RS Stock No.:
659-914
Mfr. Part No.:
16926238.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Height

800mm

Width

1.05m

Standards/Approvals

No

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard provides a sturdy and efficient storage solution designed for both functionality and style. With its robust, fully welded steel housing and double reinforced doors, this cupboard not only ensures security for your items but also offers easy accessibility. The adjustable galvanized steel shelves can support up to 75kg, making it ideal for a variety of storage needs in professional settings or workshops. Finished in a sleek powder coat paint in light grey, it seamlessly blends into any workspace while providing ample organizational capability measured at WxDxH: 1050x550x800mm. With a gross weight of 54.47kg, this cupboard is engineered to last and cater to the diverse requirements of modern businesses.

Manufactured in the UK, ensuring high standards of quality and craftsmanship

Plain door design for a professional aesthetic and seamless integration

Gross weight of 54.47kg offers stability and sturdiness, preventing tipping

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy