Bott 2 Door, 8 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-187
- Mfr. Part No.:
- 16926766.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,463.77
(exc. VAT)
€1,800.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,463.77 |
*price indicative
- RS Stock No.:
- 660-187
- Mfr. Part No.:
- 16926766.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard is expertly designed to enhance any workspace with its robust, fully welded steel housing. This cupboard features a central vertical partition, complemented by double ventilated doors that promote airflow. Inside, you will find two adjustable galvanised steel shelves with a load capacity of 75kg each, along with eight drawers, equipped with 100% extension slides, ensuring easy access to stored items. Finished in a resilient powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, the cupboard not only combines durability with style but is also engineered to withstand the rigours of daily use. With dimensions of WxDxH: 1050x550x1000mm, it offers ample storage capacity without compromising on space efficiency.
Constructed from fully welded sheet steel for maximum durability
Features a central vertical partition for optimal organisation
Includes ventilated doors enhancing airflow and reducing humidity
Two adjustable steel shelves with a generous load capacity of 75kg each
Equipped with eight drawers each capable of holding 75kg for secure storage
Drawers come with 100% extension slides for easy access to contents
Robust powder coat finish available in stylish light grey and anthracite grey
Dimensions designed to fit seamlessly in various workspace environments
