Bott 2 Door, 2 Drawer Sheet Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

€970.82

(exc. VAT)

€1,194.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€970.82

*price indicative

RS Stock No.:
659-929
Mfr. Part No.:
16926455.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

2

Lockable

Yes

Material

Sheet Steel

Depth

550mm

Width

80mm

Height

2m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso kitted cupboard is expertly crafted to meet the demands of organized and efficient storage in both industrial and commercial environments. Designed with a robust, fully welded steel housing, it offers unparalleled durability and safety, accommodating up to 75kg per adjustable galvanized steel shelf. With double reinforced doors and a striking crimson red colours complemented by a light grey finish, this cupboard not only enhances security but also brings a stylish touch to your workspace. Ideal for workshops and warehouses, it features two spacious drawers for easy access to tools and materials, while its impressive dimensions ensure ample storage without occupying excessive floor space.

Light grey powder coating contributes to a durable, easy-to-clean surface

Compact design with overall dimensions of 800mm width, 550mm depth, and 2000mm height saves space

Designed for ease of use, making it ideal for both professional and DIY settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy