Bott 2 Door, 3 Drawer Steel Cupboard 2 m 80mm, 550 mm

Subtotal (1 unit)*

€1,028.40

(exc. VAT)

€1,264.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,028.40

*price indicative

RS Stock No.:
659-625
Mfr. Part No.:
16926456.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

3

Lockable

Yes

Material

Steel

Height

2m

Width

80mm

Depth

550mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso kitted cupboard is expertly designed to provide robust storage solutions for industrial environments. Featuring a fully welded steel housing, this cupboard is built to last and withstand daily wear and tear. Its spacious interior includes three drawers of varying heights, offering versatile storage options for tools and equipment. The cupboard's double, reinforced doors ensure secure access, while the durable powder coat finish in striking crimson red and light grey enhances its aesthetic appeal. With adjustable galvanized steel shelves designed to support a load of up to 75kg, the cupboard is both practical and efficient, making it a perfect addition to any workshop or garage.

Reinforced double doors enhance security and protect contents

Powder-coated finish in RAL 3004 crimson red and RAL 7035 light grey for a professional look

Designed with attention to functionality, perfect for any industrial or workshop setting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy