Bott 2 Door Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€809.48

(exc. VAT)

€995.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€809.48

*price indicative

RS Stock No.:
659-978
Mfr. Part No.:
16926771.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Number of Doors

2

Number of Shelves

1

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Width

1.05m

Height

2m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door cupboard is designed for efficient storage solutions in janitorial and PPE applications. This robust unit features a fully welded steel housing that ensures long lasting durability. It boasts double ventilated doors, allowing for optimal air circulation while securing contents. The adjustable galvanised steel shelf supports a load of up to 75kg, providing versatile storage options. Finished in a durable powder coat paint in a light grey shade (RAL 7035), this cupboard seamlessly blends with various environments while protecting against wear and tear. With dimensions of 1050mm in width, 550mm in depth, and a height of 2000mm, it offers ample storage space without compromising on accessibility.

Fully welded steel housing for maximum durability

Double ventilated doors enhance air circulation for stored items

Adjustable galvanised steel shelf supports a weight capacity of 75kg

Durable powder coat finish in light grey ensures resilience

Perfect for storing janitorial supplies and PPE equipment efficiently

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy