Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 660-030
- Mfr. Part No.:
- 16926776.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,467.92
(exc. VAT)
€1,805.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,467.92 |
*price indicative
- RS Stock No.:
- 660-030
- Mfr. Part No.:
- 16926776.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door cupboard is a robust storage solution designed for professional environments, offering ample space for PPE and janitorial supplies. With its fully welded steel construction, including a central vertical partition, this cupboard combines durability with functionality. The double ventilated doors ensure adequate airflow, while the three adjustable galvanised steel shelves, each capable of supporting up to 75kg, provide flexible storage options. Measuring 1050mm in width, 550mm in depth, and 2000mm in height, this cupboard has a modern powder coated finish in anthracite grey and light grey, effortlessly fitting into various settings and enhancing your workspaces aesthetic. Perfect for industrial or commercial use, the cupboard meets your storage needs without compromising on style or strength.
Crafted with fully welded steel for exceptional strength and durability
Features double ventilated doors for improved airflow and moisture control
Equipped with three adjustable galvanised steel shelves to personalise storage heights
Supports a drawer load capacity of 75kg allowing safe storage of heavy items
Modern aesthetic with a powder coated finish in stylish grey tones
Designed with a central vertical partition offering enhanced organisation
Ample dimensions provide significant storage while maintaining a compact footprint
