Bott 1 Door Sheet Steel Cupboard 1 m 525mm, 550 mm
- RS Stock No.:
- 660-108
- Mfr. Part No.:
- 16926076.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€518.32
(exc. VAT)
€637.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.32 |
*price indicative
- RS Stock No.:
- 660-108
- Mfr. Part No.:
- 16926076.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 525mm | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 525mm | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard is expertly crafted for utility and aesthetics, merging robust design with functional elegance. Its fully welded steel housing stands as a testament to durability, while the single window panel door enhances visibility for efficient storage management. With adjustable galvanised steel shelves capable of supporting up to 75kg each, this cupboard provides versatile organisation solutions for various environments. Finished in a durable powder coat paint available in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly fits into modern workspaces. With dimensions of 525mm in width, 550mm in depth, and 1000mm in height, its compact footprint maximises space without compromising on storage capacity.
Constructed from fully welded steel for exceptional sturdiness
Adjustable galvanised steel shelves allow for versatile storage options
Window panel door provides clear visibility of stored items
Finished in a scratch resistant powder coat for enhanced durability
Available in stylish light grey and anthracite grey RAL finishes
Compact dimensions make it suitable for various workspaces
Shelf load capacity of 75kg per shelf accommodates heavy items with ease
Efficient design aids in maintaining an organised environment
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 350 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 525 mm
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Connector Tool Kits | Ferrule Tool Kit
