Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm

Subtotal (1 unit)*

€481.14

(exc. VAT)

€591.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€481.14

*price indicative

RS Stock No.:
660-136
Mfr. Part No.:
16926147.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Height

900mm

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is designed to offer robust storage solutions while ensuring accessibility and durability. Its fully welded steel housing provides a secure structure, enhanced by double reinforced doors that not only ensure safety but also ease of use. With two adjustable galvanised steel shelves, this cupboard supports a substantial shelf load capacity of 75kg, making it ideal for a range of storage needs. The stylish finish in both RAL 7035 light grey and RAL 3004 crimson red ensures that it seamlessly fits into any workspace or environment, combining functionality with aesthetic appeal. Measuring 800mm in width, 550mm in depth, and 900mm in height, this cupboard is compact yet spacious enough for all your essentials.

Constructed with robust fully welded steel housing for enhanced durability

Double reinforced doors allow for secure and easy access

Equipped with two adjustable height galvanised steel shelves for versatile organisation

Designed to hold a shelf load capacity of 75kg accommodating a variety of items

Finished in a durable powder coat paint that resists chipping and scratching

Available in an attractive combination of crimson red and light grey for a professional look

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy