Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- RS Stock No.:
- 660-075
- Mfr. Part No.:
- 16926111.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€431.11
(exc. VAT)
€530.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.11 |
*price indicative
- RS Stock No.:
- 660-075
- Mfr. Part No.:
- 16926111.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 350mm | |
| Height | 900mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 350mm | ||
Height 900mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso wall/shelf cupboard is designed for both functionality and durability, making it an ideal storage solution for any workspace. Featuring a robust, fully welded steel housing, this cupboard ensures maximum strength and stability while providing efficient organisation options. With double reinforced doors that open wide to reveal two adjustable galvanised steel shelves, each capable of supporting 75kg, it allows for versatile storage configurations. The light grey powder coat finish not only adds a sleek aesthetic touch but also guarantees resilience against daily wear and tear. Measuring 800x350x900mm, it fits seamlessly into various environments, whether in a workshop or office setting.
Fully welded steel construction ensures maximum durability
Two adjustable galvanised steel shelves provide versatile storage solutions
Double reinforced doors offer easy access to stored items
Light grey powder coat finish resists corrosion and enhances aesthetics
Compact dimensions fit well in limited spaces while maximising storage capacity
Load capacity of 75kg per shelf supports a variety of tools and equipment
Designed for professional and industrial settings suitable for various applications
Related links
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 600 mm 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 80mm, 350 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 80mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 2 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 1 m 80mm, 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 525 mm
