Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm

Subtotal (1 unit)*

€303.18

(exc. VAT)

€372.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€303.18

*price indicative

RS Stock No.:
660-169
Mfr. Part No.:
16926032.24
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Depth

550mm

Width

525mm

Standards/Approvals

No

Height

600mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Shelf Cupboard is designed for robust and reliable storage solutions, ideal for workshops and garages. This cupboard combines a strong, fully welded steel housing with a single, reinforced door, offering both durability and ease of access. The adjustable galvanised steel shelf has a load capacity of 75 kg, accommodating various storage needs. Finished in a modern powder coat paint, this cupboard showcases a light grey and crimson red aesthetic, ensuring it not only meets functionality but also complements any workspace. With a compact size, measuring 525 mm in width, 550 mm in depth, and 600 mm in height, it is a perfect fit for tighter spaces while still providing ample storage capacity.

Strong fully welded steel housing ensures long lasting durability

Reinforced door provides secure access to stored items

Adjustable galvanised steel shelf allows for versatile storage options

Powder coat finish enhances resistance to wear and tear

Stylish appearance with RAL 7035 light grey and RAL 3004 crimson red colours

Compact dimensions make it suitable for limited spaces

Shelf load capacity of 75 kg accommodates various tools and materials

Designed for ease of use and accessibility in work environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy