Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm

Subtotal (1 unit)*

€370.27

(exc. VAT)

€455.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€370.27

*price indicative

RS Stock No.:
659-547
Mfr. Part No.:
16926047.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

No

Number of Doors

1

Number of Shelves

2

Wheeled

No

Material

Sheet Steel

Depth

550mm

Height

900mm

Width

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso shelf cupboard offers an ideal storage solution for any workspace, combining strength and functionality in a sleek design. Constructed with robust, fully welded steel, this cupboard features a single reinforced door that provides easy access to its ample storage capacity. Equipped with two adjustable galvanized steel shelves that can hold up to 75kg each, it allows for customization to suit a variety of storage needs. Finished in a durable powder coat in light grey, the cupboard is not only built to last but also blends seamlessly with any environment, making it a practical yet stylish addition to your facility.

Compact dimensions of 525x550x900mm fit well in various spaces

Enables efficient organization of tools, materials, or paperwork

Manufactured in the UK, guaranteeing quality craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy