Bott 2 Door Sheet Steel Cupboard 800 mm 1.05m, 550 mm
- RS Stock No.:
- 660-350
- Mfr. Part No.:
- 16926760.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€559.99
(exc. VAT)
€688.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €559.99 |
*price indicative
- RS Stock No.:
- 660-350
- Mfr. Part No.:
- 16926760.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Height 800mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso shelf cupboard is purpose-built for secure and efficient storage. Featuring a robust, fully welded steel housing, it boasts double, ventilated doors that give it a contemporary touch while ensuring optimal airflow. With two adjustable height, galvanized steel shelves capable of supporting up to 75kg U.D.L., this cupboard is versatile enough to accommodate various items. Finished in a durable powder coat paint in RAL 7035 light grey and RAL 5010 gentian blue, it not only provides durability but also adds a vibrant aesthetic to your workspace. Its dimensions of 1050x550x800mm make it an ideal solution for both compact and spacious environments, bringing practicality and style together seamlessly.
Compact dimensions fit well in varied spaces without compromising on storage capacity
Designed for easy access and organization of tools and materials
Ideal for use in workshops, garages, and industrial settings
Related links
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 550 mm
- Bott 2 Door 550 mm
- Bott 2 Door Sheet Steel Cupboard 800 mm 1050mm, 350 mm
- Bott 2 Door Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 550 mm
- Bott 2 Door Sheet Steel Cupboard 900 mm 1050mm, 550 mm
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
