Bott 2 Door, 1 Drawer Sheet Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 660-404
- Mfr. Part No.:
- 16926452.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€609.56
(exc. VAT)
€749.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €609.56 |
*price indicative
- RS Stock No.:
- 660-404
- Mfr. Part No.:
- 16926452.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is expertly designed for efficient storage solutions, making it ideal for both professional and personal use. Crafted with a fully welded steel housing, this robust cupboard ensures durability and longevity. Its double, reinforced doors provide easy access to the contents inside, while the two adjustable height galvanised steel shelves allow for flexible organisation of tools and equipment. With a spacious dimension of 800x550x1000mm and finished in a stylish light grey powder coat paint, this cupboard combines functionality with a modern aesthetic. Additionally, it features a drawer with 100% extension slides for easy access to smaller items, making it the perfect addition to any workshop or workspace.
Fully welded steel construction provides maximum strength and stability
Double reinforced doors offer enhanced security and accessibility
Two adjustable galvanised steel shelves support flexible storage options
Robust drawer with a load capacity of 75kg accommodates various items
Powder coated finish ensures resistance against scratches and corrosion
Compact dimensions fit seamlessly into smaller spaces without compromising storage
Light grey colour enhances the aesthetics of any workspace or garage
Designed for easy cleaning and maintenance which ensuring a tidy environment
