Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 1.3m, 550 mm

Subtotal (1 unit)*

€786.06

(exc. VAT)

€966.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€786.06

*price indicative

RS Stock No.:
659-231
Mfr. Part No.:
16926660.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Steel Plate

Colour

Anthracite Grey

Height

800mm

Depth

550mm

Standards/Approvals

No

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1300mm Width, 800mm Height - 16926660.19


This cupboard provides secure, floor-standing storage for workshop and commercial environments. Constructed from formed steel plate with a lockable double-door configuration, it offers organised shelving suitable for tools and parts. The unit’s anthracite grey finish integrates with industrial interiors while delivering a functional storage solution for garages and workshops.

Features and Benefits:


• Lockable doors provide controlled access and security
• Two internal shelves enable organised segregation of contents
• Steel plate construction delivers robust load-bearing capacity
• Floor-standing format ensures stable placement without castors
• Double-door layout allows wide access to stored items

Applications


• Suitable for storing hand tools and small components
• Ideal for workshop parts cupboards and consumables
• Used for garage organisation of maintenance supplies
• Can be used for commercial site storage of spare parts

How is the cupboard secured when not in use?


The unit incorporates a lock mechanism on its doors to restrict access and secure contents.

Can the shelving be adjusted to accommodate different items?


The internal arrangement comprises two fixed shelves designed for stable support of stored loads.

How is the cabinet intended to be positioned within a workspace?


It is designed as a floor‑standing item

it does not include wheels and must be placed on a level surface.

What material ensures the cupboard’s structural resilience?


Panels and doors are fabricated from steel plate to provide durability in industrial conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy