Bott 2 Door, 4 Drawer Sheet Steel Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,410.42

(exc. VAT)

€1,734.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,410.42

*price indicative

RS Stock No.:
660-923
Mfr. Part No.:
16926777.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Kitted Cupboard

Number of Doors

2

Number of Shelves

4

Number of Drawers

4

Lockable

Yes

Material

Sheet Steel

Width

1.05m

Standards/Approvals

No

Depth

550mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso Ventilated door kitted cupboard offers an innovative and practical storage solution designed for efficiency and durability. Featuring a robust, fully welded steel housing equipped with a central vertical partition, this cupboard maintains an organised space while enhancing accessibility. The ventilated doors enable airflow, safeguarding the integrity of stored materials. It comes with four adjustable, galvanised steel shelves capable of bearing loads of up to 75 kg each, complemented by two spacious drawers with 100% extension slides. Finished in a resilient powder coat paint in a contemporary light grey and anthracite grey, it not only serves as a functional storage unit but also as a stylish addition to any workspace.

Constructed from robust sheet steel for long lasting durability

Ventilated door design promotes airflow and protects contents

Four adjustable shelves allow for flexible storage options

Each shelf supports a load capacity of 75 kg which ensuring strength and reliability

Two drawers with full extension slides facilitate easy access to stored items

Finished with durable powder coat paint for enhanced aesthetics and protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy