Bott 1 Door Sheet Steel Cupboard 2 m 525mm, 550 mm
- RS Stock No.:
- 661-014
- Mfr. Part No.:
- 16926077.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€872.08
(exc. VAT)
€1,072.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €872.08 |
*price indicative
- RS Stock No.:
- 661-014
- Mfr. Part No.:
- 16926077.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Number of Shelves | 4 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Width | 525mm | |
| Height | 2m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Number of Shelves 4 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 550mm | ||
Width 525mm | ||
Height 2m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Shelf Cupboard combines functionality and robust design, ideal for both commercial and industrial environments. Crafted with a fully welded steel housing, this sturdy cupboard supports up to four adjustable galvanised steel shelves, each capable of holding 75kg uniformly distributed. The elegant light grey finish, compliant with RAL 7035 standards, ensures a modern and professional look. Measuring 525mm in width, 550mm in depth, and 2000mm in height, it optimally utilises space while providing ample room for storage. The window panel door allows for easy visibility of contents while maintaining security, making it a perfect addition to your workspace.
Sturdy fully welded steel construction ensures longevity
Four adjustable galvanised steel shelves provide flexible storage options
Powder coated surface offers resistance to wear and tear
Contemporary light grey finish complements various environments
Window panel door delivers both visibility and security for stored items
Compact design fits seamlessly into tight spaces while maximising storage capacity
Designed for easy access and organisation of tools or materials
Related links
- Bott 1 Door Sheet Steel Cupboard 2000 mm 525mm, 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door 550 mm
- Bott 1 Door Sheet Steel Cupboard 800 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 900 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 600 mm 525mm, 550 mm
- Bott 1 Door Sheet Steel Cupboard 1000 mm 525mm, 550 mm
