Bott, 4 Drawer Sheet Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,350.55

(exc. VAT)

€1,661.18

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,350.55

*price indicative

RS Stock No.:
661-246
Mfr. Part No.:
40402143.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

4

Wheeled

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Height

790mm

Width

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with four drawers and a multiplex worktop is designed for versatility and durability in various workspaces. With a robust steel housing, this cabinet securely houses essential tools and supplies while offering effortless mobility. The 100% extension drawers enhance accessibility and organisation, making it ideal for busy environments. Finished in attractive RAL 3004 crimson red and RAL 7035 light grey, this cabinet not only performs reliably but also adds a touch of style. Its compact dimensions (650x650x790mm) ensure it can fit into tight spaces while providing ample storage capacity. This mobile cabinet is equipped with heavy duty castors, allowing for easy movement, ideal for workshops or construction sites.

Sturdy reinforced steel housing ensures lasting durability

Four drawers with a fully extended design facilitate easy access to contents

Heavy duty drawer load capacity of 50kg meets the demands of professional use

Distinctive allure with a powder coated finish in crimson red and light grey

Convenient dimensions fit snugly in various working environments

Exceptional mobility provided by 125mm diameter castors

Multiplex worktop offers a reliable surface for tasks

Drawer configuration designed for effective tool storage and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy