Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 650 mm
- RS Stock No.:
- 661-297
- Mfr. Part No.:
- 40021205.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€909.92
(exc. VAT)
€1,119.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €909.92 |
*price indicative
- RS Stock No.:
- 661-297
- Mfr. Part No.:
- 40021205.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is expertly crafted to meet the needs of heavy-duty storage solutions, offering a robust and reliable space for tools and equipment. Constructed from reinforced sheet steel and finished in a durable powder coat paint in a stylish light grey, this cupboard elegantly blends functionality with aesthetics. With a remarkable total capacity of up to 1.5 tonnes, it features double doors lined with perforated panels for ventilation and accessibility. The adjustable galvanised steel shelves can easily accommodate varying loads, providing flexibility in storage configuration. Compact yet spacious, this cupboard is designed to maximise your workspace without compromising on strength or style.
Heavy duty reinforced steel construction ensures exceptional durability
Double perforated panel lined doors allow for easy access and enhanced ventilation
Two adjustable galvanised steel shelves support loads of up to 100kg each
Sleek powder coated finish in RAL 7035 light grey adds a modern touch to any workspace
Compact dimensions make it ideal for limited spaces
Designed with both looks and functionality in mind suitable for a professional setting
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 650 mm
- Bott 2 Door 550 mm
- Bott 2 Door 350 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
