Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 900 mm 1.05m, 550 mm
- RS Stock No.:
- 272-3902
- Mfr. Part No.:
- 16926247.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€592.52
(exc. VAT)
€728.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €592.52 |
*price indicative
- RS Stock No.:
- 272-3902
- Mfr. Part No.:
- 16926247.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite, Blue, Red, Light Grey | |
| Depth | 550mm | |
| Height | 900mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite, Blue, Red, Light Grey | ||
Depth 550mm | ||
Height 900mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Shelf cupboard is available with 2 shelves. This cupboard is made from sheet steel material and finished in durable powder coat paint. This cupboard constructed with 1050 mm width, 550 mm depth and 900 mm height. Featuring a fully welded steel ho
Robust
Plain door
10 year guarantee
75 kg shelf load capacity
