Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 661-343
- Mfr. Part No.:
- 40013067.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,056.84
(exc. VAT)
€1,299.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,056.84 |
*price indicative
- RS Stock No.:
- 661-343
- Mfr. Part No.:
- 40013067.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed for robust storage solutions in both commercial and industrial environments. This heavy-duty cupboard boasts a reinforced steel housing with an impressive total capacity of up to 1.5 tones, making it ideal for securely storing tools, equipment, and materials. The double sliding doors allow for easy access to the contents, while the two adjustable galvanized steel shelves, each with a load capacity of 100kg, offer versatile storage options. Finished in a durable powder coat in anthracite grey and light grey, this cupboard not only delivers on functionality but also enhances the aesthetic of any workspace. With its compact dimensions of 1050x525x800mm, it fits snugly into tight spaces without compromising on storage capacity.
Constructed from heavy-duty, reinforced sheet steel for added durability
Double sliding doors provide convenient access to stored items
Two adjustable galvanized steel shelves accommodate various sizes of tools and equipment
Powder-coated finish ensures resistance to wear and tear
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 525 mm
- Connector Wrenches
