Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- RS Stock No.:
- 663-563
- Mfr. Part No.:
- 40013072.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,455.80
(exc. VAT)
€1,790.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,455.80 |
*price indicative
- RS Stock No.:
- 663-563
- Mfr. Part No.:
- 40013072.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1.6m | |
| Width | 1.05m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1.6m | ||
Width 1.05m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust and versatile storage solutions for commercial and industrial environments. Built from heavy-duty reinforced steel, this cupboard boasts an impressive total capacity of up to 1.5 tones. Featuring double sliding doors and three adjustable, galvanized steel shelves, each capable of holding 100kg, it ensures that your workspace remains organized and efficient. Finished in an attractive RAL 7035 light grey powder coat, this cupboard seamlessly fits into any setting while delivering not just functionality but also style. With dimensions of 1050mm in width, 525mm in depth, and 1600mm in height, its an outstanding choice for anyone looking to optimize storage in a practical yet aesthetically pleasing way.
Heavy-duty reinforced steel construction ensures durability and strength
Total capacity of 1.5 tones allows for substantial storage of heavy items
Three adjustable galvanized steel shelves offer flexible storage options
Each shelf supports up to 100kg, accommodating a wide range of items
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Insertion & Extraction Tools
- Lump & Claw Hammers
- Cable Knives | Cable Stripping Knife
