Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS Stock No.:
- 661-394
- Mfr. Part No.:
- 40014059.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,181.16
(exc. VAT)
€1,452.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,181.16 |
*price indicative
- RS Stock No.:
- 661-394
- Mfr. Part No.:
- 40014059.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 800mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 800mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed to provide robust storage solutions with a heavy-duty, reinforced steel housing that supports a total capacity of up to 1.5 tones. Designed with practical double sliding doors, this cupboard enhances accessibility while maintaining a tidy and organized space. It features two adjustable height galvanized steel shelves, each capable of handling 160kg, making it ideal for various storage needs in busy work environments. Finished in a durable powder coat paint, it offers an appealing light grey and crimson red color scheme that complements any setting while ensuring long-lasting protection. With a compact size of 1300mm wide, 525mm deep, and 800mm high, this storage unit is perfect for optimizing space without compromising on load-bearing strength.
Heavy-duty, reinforced steel housing ensures durability and strength
Total capacity of up to 1.5 tones accommodates substantial loads
Double sliding doors enable easy access to stored items
Two adjustable height galvanized steel shelves provide flexible storage options
Each shelf supports a load capacity of 160kg for versatile use
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
