Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 650 mm
- RS Stock No.:
- 662-244
- Mfr. Part No.:
- 40022046.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€953.29
(exc. VAT)
€1,172.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €953.29 |
*price indicative
- RS Stock No.:
- 662-244
- Mfr. Part No.:
- 40022046.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Height 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to meet the demanding storage needs of professional environments. Constructed from heavy-duty, reinforced steel, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for various storage applications. Featuring robust, perforated panel-lined doors that enhance ventilation while maintaining security, the cupboard provides ample space with two adjustable galvanised steel shelves, each capable of supporting up to 160kg. Finished in an attractive, durable powder coat in RAL 7016 anthracite grey and RAL 7035 light grey, this cupboard adds a touch of modern sophistication to your workspace whilst ensuring durability and functionality. Its compact dimensions allow for efficient use of space without compromising on capacity.
Heavy duty reinforced steel construction ensures lasting durability and strength
Two adjustable galvanised steel shelves provide versatile storage options
Each shelf can hold up to 160kg accommodating a range of items
Perforated door design enhances air circulation while securing contents
Compact dimensions fit seamlessly into tight spaces without sacrificing utility
Finished in high quality powder coat for exceptional surface resilience
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 650 mm
- Connector Wrenches
