Bott, 4 Drawer Steel Floor Standing Cabinet 785 mm 525mm, 525 mm
- RS Stock No.:
- 661-703
- Mfr. Part No.:
- 40402109.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,093.61
(exc. VAT)
€1,345.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,093.61 |
*price indicative
- RS Stock No.:
- 661-703
- Mfr. Part No.:
- 40402109.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Shelves | 1 | |
| Number of Drawers | 4 | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 525mm | |
| Depth | 525mm | |
| Height | 785mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Shelves 1 | ||
Number of Drawers 4 | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 525mm | ||
Depth 525mm | ||
Height 785mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace organisation while offering unmatched convenience. Featuring a robust, heavy duty steel housing, this cabinet is built for durability and long lasting use. With four fully extendable drawers three measuring 100mm and one at 200mm this cabinet efficiently accommodates various tools and items. Its clever drawer design includes blocking mechanisms for added safety, ensuring you can access your materials without worry. Finished in a sleek powder coat, the cubio cabinet complements any workspace aesthetic, while the practical push pull handle and 125mm castors make it easy to manoeuvre. Whether you require extra storage in a workshop or studio, this mobile cabinet stands as a reliable companion for your organisational needs.
Heavy duty reinforced steel housing ensures long term durability
Offers 100% extension drawers for comprehensive access to contents
Equipped with drawer blocking mechanism for enhanced safety while in use
Includes a convenient push pull handle for easy mobility
Features 125mm diameter castors for smooth movement across various surfaces
Drawer configuration allows for varied storage needs with different heights
Finished in a durable powder coat to resist wear and visually enhance your space
