Bott, 4 Drawer Steel Floor Standing Storage Cabinet 790 mm 525mm, 525 mm

Subtotal (1 unit)*

€1,168.07

(exc. VAT)

€1,436.73

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,168.07

*price indicative

RS Stock No.:
662-400
Mfr. Part No.:
40402134.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

4

Wheeled

Yes

Material

Steel

Height

790mm

Width

525mm

Depth

525mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet with 4 drawers is designed to provide efficient storage solutions for any workspace. Featuring a robust and reinforced steel housing, this cabinet offers unparalleled durability and stability. Its push pull handle and 125mm diameter castors ensure easy mobility, allowing you to reposition the unit as needed. With a versatile drawer configuration of three 100mm drawers and one 200mm drawer, this cabinet caters to a variety of tools and materials. Finished in a stylish powder coat in gentian blue and light grey, the cabinet adds aesthetic appeal while maintaining practicality. Its 100% extension drawers with drawer blocking enhance accessibility, making organisation seamless and straightforward.

Constructed from heavy duty reinforced sheet steel for exceptional sturdiness

Equipped with 100% extension drawers for easy access to contents

Drawer blocking mechanism for secure storage and safety during use

4 drawer configuration optimally accommodates various items and tools

Casters with 125mm diameter allow effortless mobility across the workspace

Stylish powder coated finish in RAL 5010 gentian blue and RAL 7035 light grey

Designed with a push pull handle for user friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy