Bott 2 Door, 4 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,981.13

(exc. VAT)

€2,436.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,981.13

*price indicative

RS Stock No.:
661-972
Mfr. Part No.:
40021160.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Mini Workshop Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

4

Lockable

Yes

Material

Sheet Steel

Height

2m

Depth

650mm

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard combines robust design with functional storage, perfect for any workspace environment. Featuring a heavy-duty, reinforced steel housing that boasts a remarkable total capacity of up to 1.5 tonnes, this cupboard is built to withstand demanding conditions. The unit includes double, perfo panel lined, reinforced doors for durability and one adjustable height galvanised steel shelf, providing optimal organisation solutions. With multiple compartments including four 125mm drawers on 100% extension slides, the cubio mini cupboard is designed for efficiency, featuring a multiplex worktop for versatile use. Its powder-coated finish in light grey ensures not only protection but also a stylish aesthetic suitable for any setting.

Includes double reinforced doors and adjustable galvanised steel shelf to enhance versatility

Four spacious drawers equipped with 100% extension slides allow easy access and organisation

Multiplex worktop offers a solid surface for various tasks enhancing workplace productivity

Finished in durable powder coat paint maintaining a professional appearance in any environment

Light grey colour scheme seamlessly fits into multiple décor styles

Compact dimensions make it suitable for limited spaces while maximizing storage potential

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy