Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

€2,280.53

(exc. VAT)

€2,805.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,280.53

*price indicative

RS Stock No.:
664-029
Mfr. Part No.:
40022092.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

4

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

650mm

Height

2m

Width

1.3m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is expertly designed for versatility and robust storage solutions. This remarkable unit features a heavy-duty reinforced steel housing capable of supporting up to 1.5 tonnes. Its innovative design includes double, perforated panel-lined doors and one adjustable galvanised steel shelf with a substantial load capacity of 160kg. To maximise utility, the cupboard is equipped with four drawers that glide smoothly on 100% extension slides, allowing for easy access and organisation of tools and materials. Finished with a durable powder coat in a contemporary light grey, this workshop cupboard seamlessly blends function and aesthetics, ensuring a long-lasting addition to any workspace.

Double perforated doors enhance access and ventilation

One adjustable galvanised steel shelf accommodates varying storage needs

Four drawers provide convenient storage each with a sliding extension for effortless retrieval

Drawers have a load capacity of 75kg allowing storage of heavier tools

Contemporary light grey finish complements any workshop or garage setting

Adjustable shelf height offers flexibility for taller items

Ideal for both personal and professional use maximising storage efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy