Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-973
- Mfr. Part No.:
- 40021204.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,577.90
(exc. VAT)
€3,170.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,577.90 |
*price indicative
- RS Stock No.:
- 661-973
- Mfr. Part No.:
- 40021204.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed for durability and capacity, featuring a robust steel housing that can hold up to 1.5 tonnes. This versatile storage solution is equipped with double, perforated panel-lined doors and includes a multiplex worktop and shelf. With nine 125mm drawers offering 100% extension slides and a loading capacity of 75kg each, this cupboard efficiently organises tools and equipment. Finished in a striking combination of crimson red and light grey powder coat paint, it not only serves functional needs but also enhances the aesthetics of your workspace. The dimensions of 1050x650x2000mm provide ample storage without compromising on style and space.
Constructed from reinforced sheet steel for maximum durability
Each drawer can bear loads of up to 75kg ideal for heavy tools and equipment
The cupboard features double perforated doors allowing for ventilation and easy access
Finished in a high quality powder coat with RAL 3004 crimson red and RAL 7035 light grey for a modern appearance
Multiplex worktop provides a sturdy surface for assembling or organising tools
Compact dimensions to fit well in various workshop layouts
