Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm

Subtotal (1 unit)*

€3,278.20

(exc. VAT)

€4,032.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,278.20

*price indicative

RS Stock No.:
662-869
Mfr. Part No.:
40022093.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Mini Workshop Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

9

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is designed for robust storage solutions in professional environments. Crafted with a heavy-duty, reinforced steel housing, it supports an impressive total capacity of up to 1.5 tonnes. This cupboard features double, perfo panel lined doors and a multiplex worktop/shelf that ensures durability and functional convenience. With tailored dimensions of 1300mm in width, 650mm in depth, and 2000mm in height, it provides ample storage space without sacrificing style, finished in a sleek powder-coated RAL 7016 anthracite grey and RAL 7035 light grey colour scheme. The cubio promises to stay strong and efficient, making it a critical addition to your workspace.

Double perfo panel lined doors enhance accessibility and organisation

Multiplex worktop or shelf provides sturdy support for various tasks

Drawers can hold up to 75kg each ensuring reliable storage for heavy items

Finished in a durable powder coat for longevity and resistance to wear

Modern design in light grey and anthracite grey complements any workspace aesthetic

Compact dimensions enable efficient use of space in workshop or storage areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy