Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- RS Stock No.:
- 661-735
- Mfr. Part No.:
- 40022048.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,254.43
(exc. VAT)
€1,542.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,254.43 |
*price indicative
- RS Stock No.:
- 661-735
- Mfr. Part No.:
- 40022048.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 1.2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
Height 1.2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is a robust storage solution designed to cater to your organisational needs. Constructed with heavy-duty, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. Featuring double perfo panel lined doors and three adjustable galvanised steel shelves, this cupboard ensures maximum versatility and strength, with each shelf supporting up to 160kg U.D.L. Finished in a sleek powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into any workspace while providing optimal storage efficiency. With its thoughtful design and durable materials, the cubio shelf cupboard is perfect for both industrial settings and professional environments.
Heavy duty reinforced steel housing for enhanced durability
Three adjustable galvanised steel shelves ensuring flexible storage options
Each shelf supports a load capacity of 160kg perfect for heavy items
Double perfo panel lined doors offering easy access and visibility
Modern powder coat finish in anthracite and light grey for a professional appearance
Related links
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- Bott 2 Door 650 mm
