Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 662-320
- Mfr. Part No.:
- 40021203.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,207.10
(exc. VAT)
€1,484.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,207.10 |
*price indicative
- RS Stock No.:
- 662-320
- Mfr. Part No.:
- 40021203.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is expertly designed to meet the demands of heavy-duty storage, featuring a robust steel housing that can support a remarkable total capacity of up to 1.5 tonnes. Ideal for both industrial and workshop environments, it comes equipped with double perforated panel-lined reinforced doors and an adjustable galvanised steel shelf built to hold up to 100kg. Accommodating various storage needs, this cabinet includes three 125mm drawers with 100% extension slides, each capable of supporting 75kg. Finished in durable powder coat paint in a sophisticated anthracite grey and light grey, this cupboard ensures both functionality and aesthetic appeal, making it a practical addition to any workspace.
Heavy duty construction with reinforced steel for superior durability
Double perforated panel lined doors enhance accessibility and organisation
Adjustable galvanised steel shelf supports a weight of up to 100kg
Three drawers with full extension slides for easy access to stored items
Drawers are designed for a load capacity of 75kg each ensuring reliability
Finished in durable powder coat paint for lasting aesthetic appeal
