Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 550 mm

Subtotal (1 unit)*

€926.08

(exc. VAT)

€1,139.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€926.08

*price indicative

RS Stock No.:
660-650
Mfr. Part No.:
16926554.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

3

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Gentian Blue, Light Grey

Height

1m

Depth

550mm

Width

1.05m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1050mm Width, 1000mm Height - 16926554.11


This cupboard provides secure, floor-standing storage for workshop environments, combining organised tool and component housing with a lockable configuration. Finished in gentian blue and light grey, it is constructed from robust sheet steel and designed for workshop and garage use where durable, stationary storage is required.

Features and Benefits:


• Two doors provide controlled access and improved security
• Three drawers offer segregated storage for small parts
• Single adjustable shelf increases storage adaptability
• Lockable fittings protect tools and sensitive components
• Sheet steel construction gives high-impact resistance
• Non-wheeled base ensures stable, vibration-resistant positioning

Applications


• Suitable for storing electrical test instruments and accessories
• Ideal for organising mechanical tools and spares in workshops
• Used for electronics components and cabinetised assemblies
• Can be used in garage settings for vehicle maintenance tools

How is the unit secured to prevent unauthorised access?


It uses a lockable mechanism integrated into the door and drawer arrangement to restrict access to stored items.

Can the cupboard be repositioned easily within a workshop?


The unit is floor-mounted without wheels, so relocation requires manual lifting equipment or several personnel for safe handling.

What materials make it suitable for industrial workloads?


The enclosure and storage elements are fabricated from sheet steel, providing structural strength and resistance to workshop impacts.

How adaptable is the internal layout for varied storage needs?


The combination of a single shelf and multiple drawers allows separation of large items from smaller components, supporting mixed storage strategies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy