Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- RS Stock No.:
- 662-384
- Mfr. Part No.:
- 40020111.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€811.85
(exc. VAT)
€998.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.85 |
*price indicative
- RS Stock No.:
- 662-384
- Mfr. Part No.:
- 40020111.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Steel | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard offers a robust and practical solution for efficient storage in a professional environment. Designed with a heavy-duty, reinforced steel housing, it easily supports up to 1.5 tones of total capacity. This stylish cupboard features double perform panel lined doors, allowing for ventilation and easy access to contents. Equipped with two adjustable height galvanized steel shelves, each has a load capacity of 100 kg, making it ideal for storing tools, materials, or equipment. Finished in a durable powder coat paint, it showcases a sleek look in crimson red and light grey, fitting seamlessly into modern workplaces. With its compact dimensions of 800x650x1000mm, it effectively maximizes vertical space while maintaining a tidy appearance.
Robust steel housing ensures durability and longevity
Total capacity of 1.5 tones accommodates heavy items with ease
Double perform panel lined doors provide enhanced ventilation
Two adjustable galvanized steel shelves cater to varying storage needs
Each shelf supports up to 100 kg for versatile storage options
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
