Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- RS Stock No.:
- 661-509
- Mfr. Part No.:
- 40020144.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€811.94
(exc. VAT)
€998.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €811.94 |
*price indicative
- RS Stock No.:
- 661-509
- Mfr. Part No.:
- 40020144.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 900mm | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 900mm | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard combines robust design with practical functionality, making it an ideal storage solution for various environments. With a reinforced steel housing capable of supporting up to 1.5 tones, this cupboard is perfectly engineered to handle heavy-duty use while maintaining a sleek appearance. Its double, perforated panel-lined doors provide easy access while ensuring enhanced ventilation, while the two adjustable galvanized steel shelves offer remarkable flexibility for varied storage needs. Finished in a durable light grey powder coat, this unit not only meets industrial standards but also seamlessly integrates into any workspace. Measuring 800x650x900mm, it optimizes storage without compromising on floor space, making it a valuable addition to workshops, garages, or commercial spaces.
Heavy duty, reinforced steel construction for maximum durability
Total capacity of up to 1.5 tones allows for substantial storage
Double perforated panel doors enhance ventilation while offering easy access
Two adjustable galvanized steel shelves support a load of 100kg each
Finished with a light grey powder coat for a robust, professional look
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 80mm, 650 mm
- Bott 2 Door 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 80mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 80mm, 650 mm
