Bott 2 Door Sheet Steel Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 662-602
- Mfr. Part No.:
- 40022065.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,882.27
(exc. VAT)
€2,315.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,882.27 |
*price indicative
- RS Stock No.:
- 662-602
- Mfr. Part No.:
- 40022065.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | No | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing No | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio shelf cupboard is designed to securely store and organise your tools and equipment with utmost efficiency. Featuring a robust steel construction, this cupboard boasts a remarkable total capacity of up to 1.5 tonnes, making it ideal for heavy-duty use. Its double, sliding doors ensure easy access while optimising floor space, a practical solution for busy work environments. Finished in a sleek, durable powder coat paint, the cupboard offers both functionality and a modern aesthetic. Enhanced with adjustable galvanised steel shelves, each capable of holding up to 160 kg, this cupboard caters to your diverse storage needs while maintaining a professional appearance.
Heavy duty reinforced steel housing enhances durability and safety
Sliding door design saves space and allows for convenient access
Adjustable shelves provide flexibility for various storage requirements
Powder coated surface ensures resistance to abrasion and corrosion
Modern light grey finish complements any workspace aesthetic
Galvanised steel shelves are designed for resilience and longevity
