Bott 1 Door, 2 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€2,150.24

(exc. VAT)

€2,644.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,150.24

*price indicative

RS Stock No.:
662-625
Mfr. Part No.:
40201023.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mini Workshop Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

2

Number of Drawers

2

Wheeled

No

Material

Sheet Steel

Height

2m

Width

1.05m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is expertly designed to streamline your workspace while delivering exceptional durability. Built with a robust, reinforced steel housing, this cupboard offers a remarkable total capacity of up to 1.5 tonnes, making it ideal for both professional and home environments. Its single roller shutter door allows for easy access to two adjustable, galvanised steel shelves, each capable of holding up to 100kg of uniform distributed load. With an elegant finish in RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard not only enhances functionality but also elevates the aesthetic appeal of your workshop. Measuring 1050mm wide, 650mm deep, and 2000mm high, it effectively combines ample storage with space saving design, proving itself to be an invaluable addition to any setting.

Features a heavy duty reinforced steel housing for maximum durability

Supports a total capacity of up to 1.5 tonnes for diverse storage needs

Incorporates a user friendly roller shutter door for convenient access

Equipped with two adjustable galvanised steel shelves each with a load capacity of 100kg

Includes two spacious drawers designed for a 75kg load capacity with 100% extension slides

Finished in a sleek powder coat paint in light grey and anthracite grey for enhanced visual appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy