Bott 2 Door, 9 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-678
- Mfr. Part No.:
- 40021204.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€2,577.90
(exc. VAT)
€3,170.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,577.90 |
*price indicative
- RS Stock No.:
- 662-678
- Mfr. Part No.:
- 40021204.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Mini Workshop Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 9 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Mini Workshop Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 9 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mini workshop cupboard is designed to maximise the organisation and storage capabilities of any workspace. Featuring a robust reinforced steel housing, this cupboard offers a substantial total capacity of up to 1.5 tonnes. Its thoughtful design includes double perfo panel-lined doors and a durable multiplex worktop, providing versatility for various tasks. The interior configuration comprises nine spacious 125mm drawers equipped with full extension slides, ensuring easy access to your tools and materials. Its elegant finish in RAL 7035 light grey and RAL 7016 anthracite grey ensures it seamlessly blends into any environment while maintaining a professional appearance.
Heavy duty reinforced steel housing for exceptional durability
Double perfo panel lined doors allowing for easy tool access and secure storage
Multiplex worktop provides a sturdy surface for various activities
Each drawer has a load capacity of 75kg ideal for storing heavy items
Powder coated surface for enhanced wear resistance and easy cleaning
Configuration includes practical storage solutions with nine evenly sized drawers
