Bott 2 Door, 3 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-871
- Mfr. Part No.:
- 40021109.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,749.74
(exc. VAT)
€2,152.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,749.74 |
*price indicative
- RS Stock No.:
- 662-871
- Mfr. Part No.:
- 40021109.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is a robust storage solution designed for professional environments. With its heavy-duty, reinforced steel housing, this cupboard can hold up to 1.5 tonnes, making it ideal for storing tools and equipment securely. Featuring double perfo panel-lined reinforced doors and three adjustable galvanised steel shelves, users can tailor the interior to their needs. The cupboard's durable powder-coated finish in a sleek light grey not only enhances its aesthetic appeal but also ensures longevity and resistance to wear. Its compact dimensions of 1050mm in width, 650mm in depth, and 2000mm in height maximise storage without sacrificing valuable floor space. This cupboard is well-suited for workshops and industrial settings, providing a reliable and organised storage solution.
Constructed with heavy duty sheet steel for exceptional durability
Includes three galvanised steel shelves each capable of holding 100kg
Doors are lined with perforated panels for enhanced ventilation and visibility
Finished with a powder coated surface in RAL 7035 for a modern look
Compact dimensions fit seamlessly into various spaces without compromising storage needs
Designed for reliable functionality making it perfect for industrial and workshop use
