Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- RS Stock No.:
- 663-224
- Mfr. Part No.:
- 40013009.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€708.55
(exc. VAT)
€871.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €708.55 |
*price indicative
- RS Stock No.:
- 663-224
- Mfr. Part No.:
- 40013009.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio cupboard housing is designed for those who require robust, high-capacity storage solutions within a compact footprint. This heavy-duty unit is built from reinforced sheet steel, ensuring exceptional durability and a maximum capacity of 1.5 tones, making it ideal for industrial and workshop environments. Finished in a resilient powder coat of RAL 3004 crimson red and RAL 7035 light grey, it not only offers practical utility but also enhances the aesthetic of your workspace. Its thoughtfully designed dimensions of 1050mm in width, 525mm in depth, and 800mm in height provide ample storage without sacrificing space, while the structured design ensures safe and efficient organization of tools and materials.
Built from reinforced sheet steel for exceptional durability
High-capacity design supports up to 1.5 tones, perfect for heavy-duty storage
Manufactured in the UK, assuring quality and reliability
Suitable for various applications including workshops and industrial settings
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.05m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.05m, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm
