Bott 2 Door Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,457.08

(exc. VAT)

€1,792.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,457.08

*price indicative

RS Stock No.:
663-261
Mfr. Part No.:
40021163.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Standards/Approvals

No

Width

1.05m

Depth

650mm

Height

2m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mini workshop cupboard is designed for those needing robust and efficient storage solutions. Crafted from heavy-duty, reinforced steel, this cupboard can support a remarkable total capacity of up to 1.5 tonnes. With a practical layout featuring double perfo panel-lined doors and galvanised steel shelves, it is ideal for organising tools and materials. This impressive unit not only offers a multiplex worktop but also provides flexibility with its adjustable shelving. Finished in a striking crimson red and complemented by a light grey, powder-coated exterior, the cupboard is built to withstand wear while maintaining a professional appearance in any workshop environment.

Constructed from durable sheet steel for superior longevity

Double doors lined with perfo panels enhance functionality and accessibility

Provides two adjustable galvanised steel shelves each with a load capacity of 100 kg

Multiplex worktop optimises workspace for various tasks

Finished with a tough powder coat paint ensuring resilience against scratches

Perfectly sized at 1050 mm wide and 650 mm deep fitting well in various workshop settings

Includes informative features such as door height indication for optimal usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy