Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 650 mm

Subtotal (1 unit)*

€1,311.73

(exc. VAT)

€1,613.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,311.73

*price indicative

RS Stock No.:
663-346
Mfr. Part No.:
40022050.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cabinet

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Width

1.3m

Standards/Approvals

No

Height

1.6m

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is a robust storage solution designed to withstand demanding environments. With a formidable total capacity of up to 1.5 tonnes, this cupboard is built from reinforced steel for exceptional durability. Its double, perforated panel-lined doors enhance accessibility while ensuring security, complemented by three adjustable galvanised steel shelves, each capable of holding 160kg. The cupboard's sleek finish features durable powder coat paint in a stylish light grey and gentian blue combination. Perfect for workshops or industrial settings, its dimensions of 1300mm in width, 650mm in depth, and 1600mm in height make it an ideal choice for efficient space management.

Constructed from heavy duty reinforced steel for long lasting durability

Features three adjustable galvanised steel shelves to customise storage height

Double doors lined with perforated panels for enhanced visibility and ease of access

Finished in a resilient powder coated surface for optimum resistance to wear and tear

Compact dimensions fit well in various workspaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy