Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.05m, 650 mm

Subtotal (1 unit)*

€1,203.70

(exc. VAT)

€1,480.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,203.70

*price indicative

RS Stock No.:
663-554
Mfr. Part No.:
40021098.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

3

Lockable

Yes

Material

Steel

Standards/Approvals

No

Depth

650mm

Height

1.6m

Width

1.05m

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is expertly designed for durable and efficient storage solutions, making it an essential addition to any workspace. Crafted from heavy-duty, reinforced sheet steel, this cupboard boasts an impressive total capacity of up to 1.5 tonnes, ensuring it can comfortably accommodate various tools and supplies. Its distinctive reinforced doors, lined with a practical perforated panel, grant you easy access to its three adjustable galvanised steel shelves, each with a load capacity of 100 kg. The striking finishes in RAL 5010 gentian blue and RAL 7035 light grey not only enhance its aesthetic appeal but also add durability through the powder-coated surface. With dimensions of 1050mm width, 650mm depth, and 1600mm height, it seamlessly fits into various environments while providing robust storage solutions.

Heavy duty reinforced steel housing for maximum durability

Three adjustable galvanised steel shelves each with a 100 kg load capacity

Reinforced double doors with a perforated panel for easy access

Finished in a powder coat for enhanced protection and aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy