Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm

Subtotal (1 unit)*

€1,116.42

(exc. VAT)

€1,373.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,116.42

*price indicative

RS Stock No.:
663-524
Mfr. Part No.:
40021200.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Depth

650mm

Width

1050mm

Height

1200mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is expertly designed for robust storage solutions in demanding environments. Constructed with heavy-duty, reinforced steel housing, this cupboard can safely hold up to 1.5 tonnes. Its double louvre panel lined doors and louvre back panel ensure both durability and ventilation, making it ideal for workshop settings. Finished in a durable powder coat paint that combines RAL 7035 light grey and RAL 3004 crimson red, it not only provides practicality but also enhances workplace aesthetics. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard fits seamlessly into any space, providing reliable and attractive storage.

Constructed from heavy duty reinforced steel for enhanced durability

Double louvre panel lined doors promote airflow while securing items

Finished in durable powder coat paint for an attractive appearance

Compact dimensions make it suitable for various environments

Designed for simple integration into workshop and industrial spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy