Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.05m, 650 mm

Subtotal (1 unit)*

€1,133.02

(exc. VAT)

€1,393.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,133.02

*price indicative

RS Stock No.:
663-548
Mfr. Part No.:
40021137.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Depth

650mm

Standards/Approvals

No

Width

1.05m

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio shelf cupboard is designed to meet the demands of heavy-duty storage, offering a robust solution for various environments. Its reinforced steel housing supports a total capacity of up to 1.5 tonnes, making it ideal for workshops or industrial settings. The cupboard features double sliding doors that ensure easy access, complemented by two adjustable galvanised steel shelves capable of holding up to 100kg each. Finished in a striking crimson red with a durable powder coat paint, this cupboard not only serves a functional purpose but also adds a touch of professionalism to your workspace. With dimensions of 1050mm width, 650mm depth, and 800mm height, it provides ample storage space without compromising on style or functionality.

Heavy duty steel construction ensures durability and longevity

Adjustable galvanised steel shelves offer versatility for various items

Double sliding doors allow for effortless access to stored items

Stylish powder coat finish in crimson red complements any environment

Designed for high load capacities perfect for tools and equipment

Compact dimensions maximise space efficiency without sacrificing utility

Easy assembly and maintenance ideal for busy professionals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy