Bott 2 Door Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- RS Stock No.:
- 663-725
- Mfr. Part No.:
- 40014057.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,463.53
(exc. VAT)
€1,800.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,463.53 |
*price indicative
- RS Stock No.:
- 663-725
- Mfr. Part No.:
- 40014057.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1.6m | |
| Depth | 525mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1.6m | ||
Depth 525mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is expertly designed for robust storage solutions, perfect for both commercial and industrial environments. With its heavy-duty, reinforced steel housing, this cupboard can support a total capacity of up to 1.5 tones, ensuring that you have ample weight-bearing strength for all your storage needs. The aesthetic is not overlooked, as it boasts double window panel doors that provide visibility and accessibility to your stored items. Featuring three adjustable galvanized steel shelves, each with a load capacity of 160 kg, the flexibility and durability of this cupboard make it an essential addition to any workspace. Finished in a sophisticated combination of RAL 7035 light grey and RAL 3004 crimson red, this cupboard brings both functionality and style to your storage needs.
Heavy-duty reinforced steel construction ensures long-lasting durability
Total capacity of up to 1.5 tones accommodates various storage requirements
Three adjustable galvanized steel shelves provide flexibility in storage arrangement
Each shelf supports a load of 160 kg, allowing for heavy items to be stored securely
Double window panel doors enhance visibility and easy access to contents
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.6 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm
- RS PRO 175mm LCD Inclinometer
- Connector Tool Kits | Ferrule Tool Kit
- Cable Knives | Cable Stripping Knife
