Bott 2 Door Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm

Subtotal (1 unit)*

€1,181.16

(exc. VAT)

€1,452.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,181.16

*price indicative

RS Stock No.:
663-614
Mfr. Part No.:
40014059.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Steel

Depth

525mm

Width

1.3m

Height

800mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is an ideal storage solution designed to meet the rigorous demands of workshop environments. Constructed with a heavy-duty, reinforced steel housing, this versatile cupboard can support up to 1.5 tones of total capacity. It features double sliding doors that allow for easy access, combined with two adjustable height, galvanized steel shelves that can hold up to 160kg of uniformly distributed load. Finished in a sleek, durable powder coat paint in light grey (RAL 7035), this cupboard not only offers practicality but also complements modern interiors, making it perfect for both commercial and professional settings.

Heavy-duty, reinforced steel construction ensures durability and longevity

Total capacity of 1.5 tones makes it suitable for storing heavy items

Double sliding doors provide convenient access to the cupboard's contents

Two adjustable height shelves cater to various storage needs, accommodating different item sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy