Bott 2 Door Sheet Steel Cupboard 700 mm 80mm, 325 mm

Subtotal (1 unit)*

€447.52

(exc. VAT)

€550.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€447.52

*price indicative

RS Stock No.:
663-838
Mfr. Part No.:
40031068.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Standards/Approvals

No

Width

80mm

Height

700mm

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard embodies a robust storage solution, designed with a heavy duty, reinforced steel housing that boasts an impressive capacity of up to 1 tonne. Perfect for both industrial and commercial environments, this cupboard features double, perfo panel lined doors and a perfo back panel, ensuring optimum organisation and accessibility. With a sleek powder coated finish available in RAL 7035 light grey and RAL 7016 anthracite grey, it not only provides durability but also a contemporary aesthetic. Its practical dimensions, at 800mm wide, 325mm deep, and 700mm high, make it an ideal fit for various spaces while maintaining a gross weight of 30.75kg.

Innovative perfo door design enhances airflow and visibility of stored contents

Easy access to contents with reinforced doors that open wide

The powder coated surface provides resistance against scratches and wear

Available in two appealing colour options to suit your workspace décor

Designed to optimise vertical space making it perfect for tight areas

Effective organisation solution ideal for tools and equipment storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy