Bott 2 Door Sheet Steel Cupboard 700 mm 650mm, 325 mm

Subtotal (1 unit)*

€390.38

(exc. VAT)

€480.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€390.38

*price indicative

RS Stock No.:
662-829
Mfr. Part No.:
40031058.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Wall Cupboard

Floor Standing

No

Number of Doors

2

Number of Shelves

1

Wheeled

No

Material

Sheet Steel

Width

650mm

Height

700mm

Standards/Approvals

No

Depth

325mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio wall cupboard is designed for efficient storage in various settings, featuring a robust structure that combines function and style. Its heavy duty, reinforced steel housing ensures a substantial total capacity of up to one tonne, catering to a multitude of storage needs. The cupboard is equipped with double, perforated panel lined doors and a perforated back panel, enhancing both accessibility and ventilation. Finished in a sleek powder coat paint, available in RAL 5010 gentian blue and RAL 7035 light grey, it seamlessly integrates into diverse environments while maintaining durability. With dimensions of 650mm in width, 325mm in depth, and 700mm in height, it provides ample storage solutions without occupying excessive space.

Heavy duty reinforced steel construction ensures exceptional strength and durability

Total capacity of up to one tonne accommodating various tools and equipment

Double doors with perforated panels provide easy access and ventilation

Sleek powder coating in gentian blue and light grey enhances aesthetic appeal

Compact dimensions facilitate effective use of space in work environments

Designed with practicality in mind ideal for workshops garages and storage areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy