Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1.3m, 525 mm

Subtotal (1 unit)*

€1,181.16

(exc. VAT)

€1,452.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,181.16

*price indicative

RS Stock No.:
663-841
Mfr. Part No.:
40014059.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Shelf Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Width

1.3m

Standards/Approvals

No

Depth

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to offer robust storage solutions for various environments, crafted from heavy-duty, reinforced steel. With a total capacity of up to 1.5 tones, this cupboard is equipped with double sliding doors for easy access, featuring two adjustable galvanized steel shelves designed to hold up to 160kg each. Finished in a durable powder coat, the cabinet combines functionality with aesthetic appeal, available in a sleek gentian blue and light grey. Its compact dimensions of 1300mm width, 525mm depth, and 800mm height make it an ideal fit for numerous spaces, providing a practical and stylish storage option for both workshop and office settings.

Heavy-duty, reinforced steel housing ensures durability and longevity

Total capacity of 1.5 tones accommodates substantial storage needs

Sliding doors enable space-efficient access without encroaching on pathways

Two adjustable, galvanized steel shelves can be tailored for versatile storage

Stylish powder coat finish enhances the visual appeal and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy