Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-850
- Mfr. Part No.:
- 40301030.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,224.56
(exc. VAT)
€3,966.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,224.56 |
*price indicative
- RS Stock No.:
- 663-850
- Mfr. Part No.:
- 40301030.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Width | 1.05m | |
| Height | 1.2m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Width 1.05m | ||
Height 1.2m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is an innovative storage solution designed for heavy duty use. Crafted with a reinforced steel housing, this cupboard can accommodate a total capacity of up to 1.5 tonnes, making it perfect for demanding workshop environments. The double window panel doors provide visibility of contents while facilitating easy access. Featuring four sliding vertical louvre panels, this cupboard optimally utilises vertical space. Finished in a durable powder coat in RAL 7035 light grey, it combines style with practical functionality, ensuring that it seamlessly fits into any workspace. With dimensions of 1050mm wide, 650mm deep, and 1200mm high, this cupboard is built to withstand the rigours of daily use without compromising on aesthetic appeal or reliability.
Double window panel doors provide visibility for quick identification of stored items
Four sliding vertical louvre panels facilitate efficient space management
Stylish powder coated finish in light grey easily integrates with various work environments
Robust construction is designed to withstand the demands of workshop and industrial settings
Compact dimensions allow for versatile placement without sacrificing storage efficiency
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 525 mm
- Cable Knives | Cable Stripping Knife
- Connector Tool Kits | Ferrule Tool Kit
- Draw Wires & Fish Tapes
- Connector Wrenches
- Insertion & Extraction Tools
